SN74ACT3641-15PCBR
vs
IDT723641L15PQF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HLFQFP,
|
PLASTIC, QFP-132
|
Pin Count |
120
|
132
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
11 ns
|
11 ns
|
Additional Feature |
RETRANSMIT; MAILBOX
|
MAIL BOX; RETRANSMIT
|
Cycle Time |
15 ns
|
15 ns
|
JESD-30 Code |
S-PQFP-G120
|
S-PQFP-G132
|
Length |
14 mm
|
24.13 mm
|
Memory Density |
36864 bit
|
36864 bit
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
120
|
132
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1KX36
|
1KX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
BQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
FLATPACK, BUMPER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
24.13 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Clock Frequency-Max (fCLK) |
|
66.7 MHz
|
JESD-609 Code |
|
e0
|
Memory IC Type |
|
OTHER FIFO
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
SPQFP132,1.1SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
Supply Current-Max |
|
0.4 mA
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SN74ACT3641-15PCBR with alternatives
Compare IDT723641L15PQF with alternatives