SN74ACT2236-40PM
vs
IDT72831L12PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LFQFP,
PLASTIC, TQFP-64
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
14 mm
Memory Density
18432 bit
18432 bit
Memory Width
9
9
Number of Functions
1
2
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
2KX9
2KX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
14 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QFP
Pin Count
64
Access Time-Max
8 ns
Clock Frequency-Max (fCLK)
83.3 MHz
Cycle Time
12 ns
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Enable
YES
Package Equivalence Code
QFP64,.66SQ,32
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.01 A
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74ACT2236-40PM with alternatives
Compare IDT72831L12PF with alternatives