SN74AC86D vs TC74AC86FNF feature comparison

SN74AC86D Texas Instruments

Buy Now Datasheet

TC74AC86FNF Toshiba America Electronic Components

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TOSHIBA CORP
SOIC
GREEN, PLASTIC, SOIC-14 SOP, SOP14,.25
14
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
AC AC
R-PDSO-G14 R-PDSO-G14
e4
8.65 mm
50 pF 50 pF
XOR GATE AND GATE
0.024 A 0.012 A
1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260
0.02 mA
12.5 ns 14 ns
12.5 ns 14 ns
Not Qualified Not Qualified
NO NO
1.75 mm
5.5 V 5.5 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
3.9 mm
1 1

Compare SN74AC86D with alternatives

Compare TC74AC86FNF with alternatives