SN74AC244NE4
vs
5962-8755201RX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
DIP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
UNIDIRECTIONAL
Family
AC
AC
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
JESD-609 Code
e4
Length
25.4 mm
24.195 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.05 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
8
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN LINE
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
7.5 ns
12.5 ns
Propagation Delay (tpd)
7.5 ns
12.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74AC244NE4 with alternatives
Compare 5962-8755201RX with alternatives