SN74ABTH162245DLR vs N74ABT162245ADL-T feature comparison

SN74ABTH162245DLR Rochester Electronics LLC

Buy Now Datasheet

N74ABT162245ADL-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-48 SSOP,
Pin Count 48
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3
Average Weight (mg) 860.05
CO2e (mg) 10578.615
Category CO2 Kg 12.3 12.3
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family ABT ABT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm 15.875 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 5.1 ns 4.9 ns
Seated Height-Max 2.79 mm 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.49 mm 7.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Compliance Temperature Grade Industrial: -40C to +85C
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 19 mA
Qualification Status Not Qualified

Compare SN74ABTH162245DLR with alternatives

Compare N74ABT162245ADL-T with alternatives