SN74ABTH162245DL vs 74ABT162245DLRG4 feature comparison

SN74ABTH162245DL Rochester Electronics LLC

Buy Now Datasheet

74ABT162245DLRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
SSOP SSOP
SSOP, SSOP, SSOP48,.4
48 48
unknown compliant
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
ABT ABT
R-PDSO-G48 R-PDSO-G48
e4 e4
15.875 mm 15.875 mm
BUS TRANSCEIVER BUS TRANSCEIVER
1 1
8 8
2 16
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 260
5.1 ns 5.1 ns
2.79 mm 2.79 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
NOT SPECIFIED 30
7.49 mm 7.49 mm
2 1
EAR99
8542.39.00.01
Texas Instruments
COMMON CONTROL
BIDIRECTIONAL
50 pF
0.064 A
SSOP48,.4
TR
32 mA
5.1 ns
Not Qualified
NO

Compare SN74ABTH162245DL with alternatives

Compare 74ABT162245DLRG4 with alternatives