SN74ABT843DB vs SN74ABT823NTE4 feature comparison

SN74ABT843DB Texas Instruments

Buy Now Datasheet

SN74ABT823NTE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP DIP
Package Description SSOP, SSOP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C WITH CLEAR AND CLOCK ENABLE
Family ABT ABT
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Length 8.2 mm 31.64 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA 38 mA
Prop. Delay@Nom-Sup 7.2 ns
Propagation Delay (tpd) 7.2 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 6 1
Pbfree Code Yes
JESD-609 Code e4
Max Frequency@Nom-Sup 125000000 Hz
Terminal Finish NICKEL PALLADIUM GOLD
Trigger Type POSITIVE EDGE

Compare SN74ABT843DB with alternatives

Compare SN74ABT823NTE4 with alternatives