SN74ABT821DWR
vs
SN74ABT821ADWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Family
ABT
ABT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
125000000 Hz
125000000 Hz
Max I(ol)
0.064 A
0.064 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
38 mA
38 mA
Propagation Delay (tpd)
6.7 ns
6.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Moisture Sensitivity Level
1
Prop. Delay@Nom-Sup
6.7 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74ABT821DWR with alternatives
Compare SN74ABT821ADWRG4 with alternatives