SN74ABT646DWR vs 74ABT646CSCX feature comparison

SN74ABT646DWR Texas Instruments

Buy Now Datasheet

74ABT646CSCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description SOIC-24 MS-153, SOIC-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ABT ABT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e3
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 6.9 ns 4.8 ns
Propagation Delay (tpd) 8.4 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 3 2

Compare SN74ABT646DWR with alternatives

Compare 74ABT646CSCX with alternatives