SN74ABT646DB
vs
SN74ABT646DBR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
SSOP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
|
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
Family |
ABT
|
ABT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
8.2 mm
|
8.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
30 mA
|
30 mA
|
Propagation Delay (tpd) |
8.4 ns
|
8.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
6
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Max I(ol) |
|
0.064 A
|
Package Equivalence Code |
|
SSOP24,.3
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
6.9 ns
|
Schmitt Trigger |
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare SN74ABT646DB with alternatives
Compare SN74ABT646DBR with alternatives