SN74ABT573ADW vs 74ABT573CSCX_NL feature comparison

SN74ABT573ADW Texas Instruments

Buy Now Datasheet

74ABT573CSCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOIC-20 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BROADSIDE VERSION OF 373 BROADSIDE VERSION OF 373
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family ABT ABT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 12.8 mm 12.8015 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 30 mA 30 mA
Prop. Delay@Nom-Sup 6.2 ns 4.5 ns
Propagation Delay (tpd) 7.2 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.493 mm
Base Number Matches 6 1

Compare SN74ABT573ADW with alternatives

Compare 74ABT573CSCX_NL with alternatives