SN74ABT540DWRE4 vs 74ABT540D feature comparison

SN74ABT540DWRE4 Texas Instruments

Buy Now Datasheet

74ABT540D NXP Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
SOIC
SOP, SOP20,.4 SOP, SOP20,.4
20
unknown unknown
8542.39.00.01 8542.39.00.01
Texas Instruments
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
ENABLE LOW ENABLE LOW
ABT ABT
R-PDSO-G20 R-PDSO-G20
e4 e4
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.064 A 0.064 A
1 1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 260
30 mA 30 mA
4.8 ns 4.8 ns
4.8 ns 4.8 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
7.5 mm 7.5 mm
1 2

Compare SN74ABT540DWRE4 with alternatives

Compare 74ABT540D with alternatives