SN74ABT534APWR
vs
74ABT534PW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PHILIPS SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
D FLIP-FLOP
Max Frequency@Nom-Sup
125000000 Hz
125000000 Hz
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
8
Number of Ports
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
Base Number Matches
1
2
Compare SN74ABT534APWR with alternatives