SN74ABT373N vs 74ABT373N feature comparison

SN74ABT373N Rochester Electronics LLC

Buy Now Datasheet

74ABT373N NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code DIP
Package Description PLASTIC, DIP-20 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; WITH POWER-UP RESET
Family ABT ABT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4
Length 24.325 mm 26.695 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.2 ns 7.2 ns
Seated Height-Max 5.08 mm 4.06 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 30 mA
Qualification Status Not Qualified

Compare SN74ABT373N with alternatives

Compare 74ABT373N with alternatives