SN74ABT3614-15PCB
vs
SN74ABT3612-15PCB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
GREEN, PLASTIC, HLQFP-120
Pin Count
120
120
Reach Compliance Code
unknown
compliant
Access Time-Max
10 ns
10 ns
Additional Feature
PARITY GENERATOR/CHECKER, MAILBOX
PARITY GENERATOR/CHECKER; MAILBOX
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
JESD-609 Code
e0
e4
Length
14 mm
14 mm
Memory Density
2304 bit
2304 bit
Memory Width
36
36
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Functions
1
1
Number of Terminals
120
120
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64X36
64X36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
HLFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
14 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.71
Clock Frequency-Max (fCLK)
66.7 MHz
Memory IC Type
BI-DIRECTIONAL FIFO
Output Characteristics
3-STATE
Package Equivalence Code
QFP120,.63SQ,16
Supply Current-Max
0.13 mA
Compare SN74ABT3612-15PCB with alternatives