SN74ABT3612-15PCBR
vs
IDT723614L15PFG8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
HLFQFP,
LFQFP, QFP120,.63SQ,16
Pin Count
120
120
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
PARITY GENERATOR/CHECKER; MAILBOX
MAIL BOX; PARITY GENERATOR/CHECKER
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
Length
14 mm
14 mm
Memory Density
2304 bit
2304 bit
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
120
120
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64X36
64X36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Clock Frequency-Max (fCLK)
66.7 MHz
JESD-609 Code
e3
Memory IC Type
BI-DIRECTIONAL FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
QFP120,.63SQ,16
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.001 A
Supply Current-Max
0.001 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare SN74ABT3612-15PCBR with alternatives
Compare IDT723614L15PFG8 with alternatives