SN74ABT2244ADWRG4
vs
74ABT2244CSCX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5.6 ns
Propagation Delay (tpd)
5.6 ns
4.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare SN74ABT2244ADWRG4 with alternatives
Compare 74ABT2244CSCX with alternatives