SN74ABT16374DGGR vs IDT74FCT16373TPA feature comparison

SN74ABT16374DGGR Rochester Electronics LLC

Buy Now Datasheet

IDT74FCT16373TPA Rochester Electronics LLC

Buy Now Datasheet
Active Active
ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
TSSOP, TSSOP,
unknown unknown
8542.39.00.01
ABT FCT
R-PDSO-G48 R-PDSO-G48
12.5 mm 12.5 mm
BUS DRIVER BUS DRIVER
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
6.2 ns 13 ns
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
6.1 mm 6.1 mm
2 2
TSSOP
48
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
e0
COMMERCIAL
TIN LEAD

Compare SN74ABT16374DGGR with alternatives

Compare IDT74FCT16373TPA with alternatives