SN74ABT16373ADLR
vs
74ABT16373BDL,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
SSOP-48
7.50 MM, PLASTIC, SOT-370-1, SSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
ABT
ABT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
16
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
85 mA
19 mA
Prop. Delay@Nom-Sup
6.3 ns
4.4 ns
Propagation Delay (tpd)
6.1 ns
4.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Compare SN74ABT16373ADLR with alternatives
Compare 74ABT16373BDL,118 with alternatives
74ABT16373BDL,118 vs SN74ABT16373DL
74ABT16373BDL,118 vs 74ABT16373BDL,112
74ABT16373BDL,118 vs 74ABT16373BDL
74ABT16373BDL,118 vs 74ABT16373CSSC
74ABT16373BDL,118 vs AT16373G-20YC
74ABT16373BDL,118 vs AT16373F-25YC
74ABT16373BDL,118 vs SN74ABT16373ADL
74ABT16373BDL,118 vs 74ABT16373DL
74ABT16373BDL,118 vs V62/06628-01XE