SN7445N3
vs
7445B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP16,.3
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ION MAX=80MA @ VOL MAX=0.9V
|
|
Family |
TTL/H/L
|
TTL/H/L
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Length |
19.305 mm
|
|
Logic IC Type |
DECIMAL DECODER/DRIVER
|
DECIMAL DECODER/DRIVER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
50 ns
|
50 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
3
|
Load Capacitance (CL) |
|
15 pF
|
Power Supply Current-Max (ICC) |
|
70 mA
|
|
|
|
Compare SN7445N3 with alternatives
Compare 7445B with alternatives