SN74193NP1 vs S54193W feature comparison

SN74193NP1 Rochester Electronics LLC

Buy Now Datasheet

S54193W Signetics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family TTL/H/L TTL/H/L
JESD-30 Code R-PDIP-T16 R-CDFP-F16
Length 19.8 mm
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 102 mA 89 mA
Prop. Delay@Nom-Sup 47 ns
Propagation Delay (tpd) 47 ns 47 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz 32 MHz
Base Number Matches 2 3
Qualification Status Not Qualified
Temperature Grade MILITARY

Compare SN74193NP1 with alternatives

Compare S54193W with alternatives