SN74190J4
vs
74190B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SIGNETICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
BINARY COUNTER
|
DECADE COUNTER
|
Base Number Matches |
2
|
3
|
Count Direction |
|
BIDIRECTIONAL
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-PDIP-T16
|
Load Capacitance (CL) |
|
15 pF
|
Load/Preset Input |
|
YES
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Power Supply Current-Max (ICC) |
|
105 mA
|
Propagation Delay (tpd) |
|
36 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
fmax-Min |
|
25 MHz
|
|
|
|
Compare SN74190J4 with alternatives
Compare 74190B with alternatives