SN74180NP3
vs
SN74180N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
PLASTIC, MS-001AA, DIP-14
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
PARITY GENERATOR/CHECKER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Additional Feature |
|
CONFIGURABLE ODD/EVEN PARITY GENERATOR; WITH OPTIONAL 9TH BIT OR PARITY CHECKER INPUT
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-PDIP-T14
|
Length |
|
19.305 mm
|
Load Capacitance (CL) |
|
15 pF
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
56 mA
|
Propagation Delay (tpd) |
|
68 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare SN74180NP3 with alternatives
Compare SN74180N with alternatives