SN74159N vs CD4515BM96 feature comparison

SN74159N Rochester Electronics LLC

Buy Now Datasheet

CD4515BM96 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-24 GREEN, PLASTIC, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e4 e4
Length 31.75 mm 15.4 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 36 ns 970 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 18 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 15.24 mm 7.5 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Additional Feature ADDRESS LATCHES
Load Capacitance (CL) 50 pF
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Number of Bits 16
Package Equivalence Code SOP24,.4
Packing Method TR
Power Supply Current-Max (ICC) 3 mA
Prop. Delay@Nom-Sup 370 ns

Compare SN74159N with alternatives

Compare CD4515BM96 with alternatives