SN74155J-00
vs
SN7447AN-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
888544
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.6
12.6
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14961.241
14961.241
Category CO2 Kg
12.6
12.6
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Additional Feature
FUNCTION 2 OUTPUT INVERTED
Family
TTL/H/L
TTL/H/L
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
19.305 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
40 mA
103 mA
Propagation Delay (tpd)
32 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Output Characteristics
OPEN-COLLECTOR
Compare SN74155J-00 with alternatives
Compare SN7447AN-10 with alternatives