SN74141J vs CD74HCT154MG4 feature comparison

SN74141J Texas Instruments

Buy Now Datasheet

CD74HCT154MG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, SOP, SOP24,.4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature GAS-FILLED COLD-CATHODE TUBE DRIVER 2 ENABLE INPUTS
Family TTL/H/L HCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDSO-G24
Length 19.56 mm 15.4 mm
Logic IC Type DECIMAL DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 25 mA 0.16 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.5 mm
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 24
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 16
Package Equivalence Code SOP24,.4
Packing Method TUBE
Prop. Delay@Nom-Sup 44 ns
Propagation Delay (tpd) 53 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74141J with alternatives

Compare CD74HCT154MG4 with alternatives