SN7408J
vs
SN74LS09FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, DIP-14
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
356.15
CO2e (mg)
20219.441
4416.26
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Family
TTL/H/L
LS
JESD-30 Code
R-GDIP-T14
S-PQCC-J20
Length
19.56 mm
8.9662 mm
Logic IC Type
AND GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
19 ns
35 ns
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
parentfamilyid
887452
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Load Capacitance (CL)
15 pF
Output Characteristics
OPEN-COLLECTOR
Package Equivalence Code
LDCC20,.4SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
8.8 mA
Qualification Status
Not Qualified
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN7408J with alternatives
Compare SN74LS09FN with alternatives