SN65LVDT125ADBTG4 vs SN65LVDS125ADBTG4 feature comparison

SN65LVDT125ADBTG4 Texas Instruments

Buy Now Datasheet

SN65LVDS125ADBTG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description GREEN, TSSOP-38 TSSOP, TSSOP38,.25,20
Pin Count 38 38
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code R-PDSO-G38 R-PDSO-G38
JESD-609 Code e4 e4
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 2 2
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 38 38
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP38,.25,20 TSSOP38,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max (Isup) 145 mA 145 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 6 ns 6 ns
Switch-on Time-Max 300 ns 300 ns
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare SN65LVDT125ADBTG4 with alternatives

Compare SN65LVDS125ADBTG4 with alternatives