SN65LBC031QDR
vs
TJA1050T/H/V,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
NXP
Data Rate
1000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.08 mA
0.075 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT96-1
Technology
CMOS
Compare SN65LBC031QDR with alternatives
Compare TJA1050T/H/V,118 with alternatives
TJA1050T/H/V,118 vs TJA1050T/VM,118
TJA1050T/H/V,118 vs TJA1050T/H/V,112
TJA1050T/H/V,118 vs TJA1050U/N1,005
TJA1050T/H/V,118 vs TCAN1044ADRQ1
TJA1050T/H/V,118 vs 935286005112
TJA1050T/H/V,118 vs 935286005118
TJA1050T/H/V,118 vs TJA1050U
TJA1050T/H/V,118 vs TJA1050T/VM,518
TJA1050T/H/V,118 vs SN65LBC031QD