SN65HVD233DR
vs
1894K-40LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
VFQFPN
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
HVQCCN, LCC40,.24SQ,20
Pin Count
8
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Renesas Electronics
Data Rate
1000 Mbps
100000 Mbps
JESD-30 Code
R-PDSO-G8
S-XQCC-N40
JESD-609 Code
e4
e3
Length
4.9 mm
6 mm
Moisture Sensitivity Level
1
3
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
40
Number of Transceivers
1
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
LCC40,.24SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max
6 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
6 mm
Base Number Matches
1
2
Manufacturer Package Code
NLG40P1
Factory Lead Time
18 Weeks
Technology
CMOS
Compare SN65HVD233DR with alternatives
Compare 1894K-40LF with alternatives