SN65HVD231QD
vs
1894KI-40LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
VFQFPN
Package Description
PLASTIC, MS-012AA, SOIC-8
QFN-40
Pin Count
8
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
1000 Mbps
100000 Mbps
JESD-30 Code
R-PDSO-G8
S-XQCC-N40
JESD-609 Code
e4
e3
Length
4.9 mm
6 mm
Moisture Sensitivity Level
1
3
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
40
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
LCC40,.24SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max
0.017 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
6 mm
Base Number Matches
1
2
Manufacturer Package Code
NLG40P1
Compare SN65HVD231QD with alternatives
Compare 1894KI-40LFT with alternatives