SN54S30W-10 vs SNC54S30W feature comparison

SN54S30W-10 Texas Instruments

Buy Now Datasheet

SNC54S30W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, DFP, FL14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDFP-F14 R-XDFP-F14
Length 9.21 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.29 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code FL14,.3
Schmitt Trigger NO
Screening Level MIL-STD-883 Class B (Modified)

Compare SN54S30W-10 with alternatives

Compare SNC54S30W with alternatives