SN54S30W-10
vs
M38510/07008BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
S
JESD-30 Code
R-GDFP-F14
R-GDIP-T14
Length
9.21 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
1
1
Number of Inputs
8
8
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Propagation Delay (tpd)
7 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.29 mm
Base Number Matches
1
2
Screening Level
MIL-M-38510 Class B
Compare SN54S30W-10 with alternatives
Compare M38510/07008BCA with alternatives