SN54S30W-10 vs M38510/07008BDA feature comparison

SN54S30W-10 Texas Instruments

Buy Now Datasheet

M38510/07008BDA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DFP, DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 10 mA 10 mA
Propagation Delay (tpd) 7 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.29 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
JESD-609 Code e0
Max I(ol) 0.02 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger NO
Screening Level MIL-M-38510 Class B
Terminal Finish TIN LEAD

Compare SN54S30W-10 with alternatives

Compare M38510/07008BDA with alternatives