SN54S22J-00 vs JM38510/07007BCC feature comparison

SN54S22J-00 Texas Instruments

Buy Now Datasheet

JM38510/07007BCC Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 18 mA 9 mA
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare SN54S22J-00 with alternatives

Compare JM38510/07007BCC with alternatives