SN54LVTH245AWR
vs
54LVTH245ARPFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DATA DEVICE CORP
Part Package Code
DFP
Package Description
DFP,
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
LVT
JESD-30 Code
R-GDFP-F20
R-XDFP-F20
Length
13.09 mm
12.192 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
4.2 ns
4.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
3.9116 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.92 mm
7.493 mm
Base Number Matches
1
1
Control Type
COMMON CONTROL
Max I(ol)
0.55 A
Package Equivalence Code
FL20,.3
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
3.7 ns
Total Dose
100k Rad(Si) V
Compare SN54LVTH245AWR with alternatives
Compare 54LVTH245ARPFS with alternatives