SN54LVTH245AJ
vs
SN54LVT245BJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
DIP,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
Length
24.195 mm
24.195 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
5 mA
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
4.2 ns
4.2 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
20
Compare SN54LVTH245AJ with alternatives
Compare SN54LVT245BJ with alternatives