SN54LVTH162245WD
vs
54LVTH162245UFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DPA COMPONENTS INTERNATIONAL
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
LVT
JESD-30 Code
R-GDFP-F48
R-CDFP-F48
Length
15.748 mm
15.748 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
5 mA
Propagation Delay (tpd)
5.3 ns
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
3.8862 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
9.652 mm
9.652 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883 Class S
Compare SN54LVTH162245WD with alternatives
Compare 54LVTH162245UFS with alternatives