SN54LVT245AJ vs 5962-9564201QRA feature comparison

SN54LVT245AJ Texas Instruments

Buy Now Datasheet

5962-9564201QRA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE LOGISTICS AGENCY
Package Description DIP, CERAMIC, DIP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family LVT LVT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 14 mA
Propagation Delay (tpd) 5.7 ns 4.2 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Screening Level MIL-PRF-38535 Class Q
Terminal Finish TIN LEAD

Compare SN54LVT245AJ with alternatives

Compare 5962-9564201QRA with alternatives