SN54LV74AW vs MM54HC107W feature comparison

SN54LV74AW Texas Instruments

Buy Now Datasheet

MM54HC107W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H HC/UH
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm 9.614 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Number of Bits 1 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 10.5 ns 37 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 6.29 mm 6.35 mm
fmax-Min 75 MHz 18 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Package Equivalence Code FL14,.3
Terminal Finish TIN LEAD

Compare SN54LV74AW with alternatives

Compare MM54HC107W with alternatives