SN54LV273W vs SN54S383J feature comparison

SN54LV273W Texas Instruments

Buy Now Datasheet

SN54S383J

Part not found

Search for SN54S383J
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-GDFP-F20
Length 13.09 mm
Logic IC Type D FLIP-FLOP
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 26 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.92 mm
fmax-Min 100 MHz
Base Number Matches 1

Compare SN54LV273W with alternatives