SN54LS47W-00 vs CD4511BPWG4 feature comparison

SN54LS47W-00 Texas Instruments

Buy Now Datasheet

CD4511BPWG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, TSSOP, TSSOP16,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-GDFP-F16 R-PDSO-G16
Length 10.2 mm 5 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 13 mA 3 mA
Propagation Delay (tpd) 100 ns 1320 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 6.73 mm 4.4 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSSOP
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP16,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 420 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN54LS47W-00 with alternatives

Compare CD4511BPWG4 with alternatives