SN54LS381J vs SN74S381JSHRP feature comparison

SN54LS381J Texas Instruments

Buy Now Datasheet

SN74S381JSHRP

Part not found

Search for SN74S381JSHRP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T20
Logic IC Type ARITHMETIC LOGIC UNIT
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2

Compare SN54LS381J with alternatives