SN54LS366AJ vs M38510/32202BXA feature comparison

SN54LS366AJ Texas Instruments

Buy Now Datasheet

M38510/32202BXA Rochester Electronics LLC

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP QLCC
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 S-CQCC-N20
JESD-609 Code e0 e0
Length 19.56 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 6 6
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 21 mA 21 mA
Prop. Delay@Nom-Sup 22 ns 23 ns
Propagation Delay (tpd) 45 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 2 1
Screening Level MIL-PRF-38535 Class B

Compare SN54LS366AJ with alternatives

Compare M38510/32202BXA with alternatives