SN54LS33J
vs
S54LS33F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOH = 250UA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.495 mm
Load Capacitance (CL)
45 pF
45 pF
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.012 A
0.012 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
13.8 mA
13.8 mA
Prop. Delay@Nom-Sup
32 ns
32 ns
Propagation Delay (tpd)
28 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
4
3
Compare SN54LS33J with alternatives
Compare S54LS33F with alternatives