SN54LS221JD vs SN74LS221ND feature comparison

SN54LS221JD Motorola Semiconductor Products

Buy Now Datasheet

SN74LS221ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family LS LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.3 mm 19.175 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 27 mA 27 mA
Propagation Delay (tpd) 80 ns 80 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD

Compare SN54LS221JD with alternatives

Compare SN74LS221ND with alternatives