SN54LS160J vs SN74LS160N feature comparison

SN54LS160J AMD

Buy Now Datasheet

SN74LS160N AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 35 ns 27 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 5
Additional Feature TCO OUTPUT
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.008 A
Power Supply Current-Max (ICC) 32 mA
Prop. Delay@Nom-Sup 27 ns
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 25 MHz

Compare SN54LS160J with alternatives

Compare SN74LS160N with alternatives