SN54LS145J-00
vs
SN74LS145N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
19.175 mm
Load Capacitance (CL)
45 pF
Logic IC Type
DECIMAL DECODER/DRIVER
DECIMAL DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Propagation Delay (tpd)
50 ns
50 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.44 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SN54LS145J-00 with alternatives
Compare SN74LS145N with alternatives