SN54LS122J vs M38510/31403BCA feature comparison

SN54LS122J Motorola Mobility LLC

Buy Now Datasheet

M38510/31403BCA Motorola Semiconductor Products

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 16
Manufacturer Package Code CASE 620-09
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.3 mm
Load Capacitance (CL) 15 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 4 2
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 11 mA
Propagation Delay (tpd) 56 ns 92 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 5

Compare SN54LS122J with alternatives

Compare M38510/31403BCA with alternatives