SN54LS04J vs SN74LS04NE4 feature comparison

SN54LS04J Freescale Semiconductor

Buy Now Datasheet

SN74LS04NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.008 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Power Supply Current-Max (ICC) 6.6 mA 6.6 mA
Prop. Delay@Nom-Sup 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LS
Length 19.305 mm
Load Capacitance (CL) 15 pF
Number of Functions 6
Number of Inputs 1
Packing Method TUBE
Propagation Delay (tpd) 15 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 mm

Compare SN74LS04NE4 with alternatives